Price & Procurement
3,999 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 271.00000 ¥271
10 245.30000 ¥2,453
25 230.28000 ¥5,757
50 220.26000 ¥11,013
100 210.25000 ¥21,025
250 190.22400 ¥47,556
500 175.20600 ¥87,603
1,000 150.17700 ¥150,177

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : HFJ130TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥156.01600
  • Cut Tape (CT)  : HFJ130CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,999 - Immediate
  • Unit Price: ¥271.00000

FH12-30S-0.5SH(55)

Datasheet
Digi-Key Part Number HFJ130DKR-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number FH12-30S-0.5SH(55)
Copy  
Description CONN FFC BOTTOM 30POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH12
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 30
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA), Nylon
Actuator Material Polyphenylene Sulfide (PPS)
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Brown
Mating Cycles 20
Base Part Number FH12
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0530470510

CONN HEADER VERT 5POS 1.25MM

Molex

¥44.00000 Details

FH12-6S-0.5SH(55)

CONN FFC BOTTOM 6POS 0.50MM R/A

Hirose Electric Co Ltd

¥167.00000 Details

BLM18PG121SH1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

¥14.00000 Details

FH12S-30S-0.5SH(55)

CONN FFC BOTTOM 30POS 0.50MM R/A

Hirose Electric Co Ltd

¥271.00000 Details

687130149022

CONN .5MM HORZ BOTTOM SMD 30POS

Würth Elektronik

¥234.00000 Details

OSTYK51102030

CONN BARRIER STRIP 2CIRC 0.374"

On Shore Technology Inc.

¥124.00000 Details
Additional Resources
Standard Package 1
Other Names HFJ130DKR