Price & Procurement
1,585 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 250.00000 ¥250
10 227.40000 ¥2,274
25 213.48000 ¥5,337
50 204.18000 ¥10,209
100 194.89000 ¥19,489
250 176.33200 ¥44,083
500 162.41000 ¥81,205
1,000 139.20800 ¥139,208

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : HFJ124TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥139.35450
  • Cut Tape (CT)  : HFJ124CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,585 - Immediate
  • Unit Price: ¥250.00000

FH12-24S-0.5SH(55)

Datasheet
Digi-Key Part Number HFJ124DKR-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number FH12-24S-0.5SH(55)
Copy  
Description CONN FFC BOTTOM 24POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH12
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 24
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA), Nylon
Actuator Material Polyphenylene Sulfide (PPS)
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Brown
Mating Cycles 20
Base Part Number FH12
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FH12A-24S-0.5SH(55)

CONN FFC TOP 24POS 0.50MM R/A

Hirose Electric Co Ltd

¥207.00000 Details

FH12-20S-0.5SH(55)

CONN FFC BOTTOM 20POS 0.50MM R/A

Hirose Electric Co Ltd

¥222.00000 Details

SI1308EDL-T1-GE3

MOSFET N-CH 30V 1.4A SOT323

Vishay Siliconix

¥56.00000 Details

NC7SZ04P5X

IC INVERTER 1CH 1-INP SC70-5

ON Semiconductor

¥46.00000 Details

FH12-6S-0.5SH(55)

CONN FFC BOTTOM 6POS 0.50MM R/A

Hirose Electric Co Ltd

¥167.00000 Details

1492

FPC ADAPTER 50PIN 0.5MM PITCH

Adafruit Industries LLC

¥347.00000 Details
Additional Resources
Standard Package 1
Other Names HFJ124DKR