JPY | USD

DM1B-DSF-PEJ(22) 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Price & Procurement
18,166 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 370.00000 ¥370.00
10 354.20000 ¥3,542.00
25 324.64000 ¥8,116.00
50 309.88000 ¥15,494.00
100 295.13000 ¥29,513.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : HR846TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 18,000 - Immediate
  • Unit Price: ¥259.45111
  • Cut Tape (CT)  : HR846CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,166 - Immediate
  • Unit Price: ¥370.00000

DM1B-DSF-PEJ(22)

Datasheet
Digi-Key Part Number HR846DKR-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number DM1B-DSF-PEJ(22)
Copy  
Description CONN SD CARD PUSH-PUSH R/A SMD
Copy  
Detailed Description

12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DM1
Packaging Digi-Reel® 
Part Status Last Time Buy
Card Type Secure Digital - SD
Number of Positions 12 (9 + 3)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Switch
Height Above Board 0.114" (2.90mm)
Mounting Feature Reverse - Bottom
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DM1B-DSF-PEJ(82)

CONN MEM SECURE DIGITAL REV SMD

Hirose Electric Co Ltd

¥370.00000 Details

SBH11-PBPC-D10-ST-BK

CONN HEADER VERT 20POS 2.54MM

Sullins Connector Solutions

¥64.00000 Details

PTS645SK43SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

¥30.00000 Details

DM1AA-SF-PEJ(21)

CONN SD CARD PUSH-PUSH R/A SMD

Hirose Electric Co Ltd

¥423.00000 Details

DM1AA-SF-PEJ(82)

CONN SD CARD PUSH-PUSH R/A SMD

Hirose Electric Co Ltd

¥423.00000 Details

PKMCS0909E4000-R1

AUDIO PIEZO TRANSDUCER 12.5V SMD

Murata Electronics

¥113.00000 Details
Additional Resources
Standard Package 1
Other Names HR846DKR