JPY | USD

Price & Procurement
6,450 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 272.00000 ¥272
10 246.60000 ¥2,466
25 231.48000 ¥5,787
50 221.38000 ¥11,069
100 211.32000 ¥21,132
250 191.19200 ¥47,798
500 176.09800 ¥88,049

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H11118TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥156.03700
  • Digi-Reel®  : H11118DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,450 - Immediate
  • Unit Price: Digi-Reel®

DF17(4.0)-60DS-0.5V(57)

Datasheet
Digi-Key Part Number H11118CT-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number DF17(4.0)-60DS-0.5V(57)
Copy  
Description CONN RCPT 60POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF17
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 60
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 6mm, 6.5mm, 8mm
Height Above Board 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

DF17(4.0)-60DP-0.5V(57)

CONN HDR 60POS SMD GOLD

Hirose Electric Co Ltd

¥414.00000 Details

DF17(2.0)-60DP-0.5V(57)

CONN HDR 60POS SMD GOLD

Hirose Electric Co Ltd

¥367.00000 Details

DF17(1.0H)-60DP-0.5V(57)

CONN HDR 60POS SMD GOLD

Hirose Electric Co Ltd

¥250.00000 Details

DF17(4.0)-60DP-0.5V(57)

CONN HDR 60POS SMD GOLD

Hirose Electric Co Ltd

Digi-Reel® Details

DF17(4.0)-60DP-0.5V(57)

CONN HDR 60POS SMD GOLD

Hirose Electric Co Ltd

¥247.92600 Details

DF17(2.0)-60DP-0.5V(57)

CONN HDR 60POS SMD GOLD

Hirose Electric Co Ltd

Digi-Reel® Details
You May Also Be Interested In

DF17(4.0)-60DP-0.5V(57)

CONN HDR 60POS SMD GOLD

Hirose Electric Co Ltd

¥414.00000 Details

511BBA200M000BAG

XTAL OSC XO 200.0000MHZ LVDS SMD

Silicon Labs

¥472.00000 Details

DF17(2.0)-60DP-0.5V(57)

CONN HDR 60POS SMD GOLD

Hirose Electric Co Ltd

¥367.00000 Details

BLM21PG221SN1D

FERRITE BEAD 220 OHM 0805 1LN

Murata Electronics

¥12.00000 Details
Additional Resources
Standard Package 1
Other Names *DF17(4.0)-60DS-0.5V(57)
H11118CT