JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 237.00000 ¥237.00
10 215.30000 ¥2,153.00
25 202.12000 ¥5,053.00
50 193.32000 ¥9,666.00
100 184.53000 ¥18,453.00
250 166.95600 ¥41,739.00
500 153.77600 ¥76,888.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : H125397TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥112.67600
  • Cut Tape (CT)  : H125397CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥238.00000

DF13E-40DP-1.25V(51)

Datasheet
Digi-Key Part Number H125397DKR-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number DF13E-40DP-1.25V(51)
Copy  
Description CONN HEADER SMD 40POS 1.25MM
Copy  
Detailed Description

Connector Header Surface Mount 40 position 0.049" (1.25mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF13
Packaging Digi-Reel® 
Part Status Last Time Buy
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 40
Number of Rows 2
Row Spacing - Mating 0.049" (1.25mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.094" (2.40mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.189" (4.80mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post Tin-Copper
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) 1A
Voltage Rating 150V
Mated Stacking Heights 5.8mm
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DF13-40DS-1.25C

CONN SOCKET HOUSING 40POS 1.25MM

Hirose Electric Co Ltd

¥39.00000 Details

FH28-50S-0.5SH(05)

CONN FFC BOTTOM 50POS 0.50MM R/A

Hirose Electric Co Ltd

¥276.00000 Details

DF13E-40DP-1.25V(76)

CONN HEADER SMD 40POS 1.25MM

Hirose Electric Co Ltd

¥189.00000 Details

DF13E-30DP-1.25V(51)

CONN HEADER SMD 30POS 1.25MM

Hirose Electric Co Ltd

¥192.00000 Details

DF13EA-20DP-1.25V(51)

CONN HEADER SMD 20POS 1.25MM

Hirose Electric Co Ltd

¥158.00000 Details

SMAJ43CA-Q

TVS DIODE 43VWM 69.4VC SMA

Bourns Inc.

¥57.00000 Details
Additional Resources
Standard Package 1
Other Names H125397DKR