JPY | USD

DF13E-20DP-1.25V(76) Connector Header Surface Mount 20 position 0.049" (1.25mm)
Price & Procurement
6,551 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 124.00000 ¥124
10 109.70000 ¥1,097
100 94.70000 ¥9,470
500 77.48000 ¥38,740
1,000 68.87200 ¥68,872
5,000 60.26260 ¥301,313
10,000 57.24950 ¥572,495

Submit a request for quotation on quantities greater than those displayed.

DF13E-20DP-1.25V(76)

Datasheet
Digi-Key Part Number H126476-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number DF13E-20DP-1.25V(76)
Copy  
Description CONN HEADER SMD 20POS 1.25MM
Copy  
Detailed Description

Connector Header Surface Mount 20 position 0.049" (1.25mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF13
Packaging Tube 
Part Status Last Time Buy
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.049" (1.25mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.189" (4.80mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) 1A
Voltage Rating 150V
Mated Stacking Heights -
Contact Finish Thickness - Post 8.00µin (0.203µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DF13E-20DP-1.25V(51)

CONN HEADER SMD 20POS 1.25MM

Hirose Electric Co Ltd

¥159.00000 Details

DF13E-10DP-1.25V(51)

CONN HEADER SMD 10POS 1.25MM

Hirose Electric Co Ltd

¥114.00000 Details

DF13E-10DP-1.25V(76)

CONN HEADER SMD 10POS 1.25MM

Hirose Electric Co Ltd

¥91.00000 Details
Additional Resources
Standard Package 26
Other Names 536-0567-0-76
DF13E-20DP-1.25V(76)-ND
H126476