DF13C-8P-1.25V(51) Connector Header Surface Mount 8 position 0.049" (1.25mm)
Price & Procurement
2,643 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 147.00000 ¥147
10 129.20000 ¥1,292
100 111.43000 ¥11,143
500 91.16600 ¥45,583

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : H126003TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥87.06700
  • Cut Tape (CT)  : H126003CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,643 - Immediate
  • Unit Price: ¥147.00000

DF13C-8P-1.25V(51)

Datasheet
Digi-Key Part Number H126003DKR-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number DF13C-8P-1.25V(51)
Copy  
Description CONN HEADER SMD 8POS 1.25MM
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Connector Header Surface Mount 8 position 0.049" (1.25mm)

Copy  
Customer Reference
Documents & Media
Datasheets DF13 Series Datasheet
DF13C-xP-1.25V(51) Spec
Product Training Modules Wire-to-Board Connector
Featured Product DF13 Series
Mfg CAD Models DF13C-8P-1.25V(51).igs
DF13C-8P-1.25V(51).stp
EDA / CAD Models DF13C-8P-1.25V(51) by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF13
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.189" (4.80mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post -
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) 1A
Voltage Rating 150V
Mated Stacking Heights 5.8mm
Contact Finish Thickness - Post -
Applications -
Base Part Number DF13C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DF13-8S-1.25C

CONN SOCKET HOUSING 8POS 1.25MM

Hirose Electric Co Ltd

¥34.00000 Details
You May Also Be Interested In

DF13C-2P-1.25V(51)

CONN HEADER SMD 2POS 1.25MM

Hirose Electric Co Ltd

¥71.00000 Details

DF13C-4P-1.25V(51)

CONN HEADER SMD 4POS 1.25MM

Hirose Electric Co Ltd

¥95.00000 Details
Additional Resources
Standard Package 1
Other Names H126003DKR