DF13C-12P-1.25V(51) Connector Header Surface Mount 12 position 0.049" (1.25mm)
Price & Procurement
1,587 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 176.00000 ¥176
10 158.80000 ¥1,588
100 136.04000 ¥13,604
500 113.36800 ¥56,684

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H121957TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥103.88700
  • Digi-Reel®  : H121957DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,587 - Immediate
  • Unit Price: Digi-Reel®

DF13C-12P-1.25V(51)

Datasheet
Digi-Key Part Number H121957CT-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number DF13C-12P-1.25V(51)
Copy  
Description CONN HEADER SMD 12POS 1.25MM
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Connector Header Surface Mount 12 position 0.049" (1.25mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF13
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 12
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.189" (4.80mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post -
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) 1A
Voltage Rating 150V
Mated Stacking Heights 5.8mm
Contact Finish Thickness - Post -
Applications -
Base Part Number DF13C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DF13-12S-1.25C

CONN SOCKET HOUSING 12POS 1.25MM

Hirose Electric Co Ltd

¥39.00000 Details
You May Also Be Interested In

DF13C-4P-1.25V(51)

CONN HEADER SMD 4POS 1.25MM

Hirose Electric Co Ltd

¥95.00000 Details
Additional Resources
Standard Package 1
Other Names H121957CT