JPY | USD

DF13-4P-1.25DSA(76) Connector Header Through Hole 4 position 0.049" (1.25mm)
Price & Procurement
12,173 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 72.00000 ¥72
10 68.20000 ¥682
100 52.26000 ¥5,226
500 45.43600 ¥22,718
1,000 37.48500 ¥37,485
5,000 32.94120 ¥164,706
10,000 30.66940 ¥306,694

Submit a request for quotation on quantities greater than those displayed.

DF13-4P-1.25DSA(76)

Datasheet
Digi-Key Part Number H126398-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number DF13-4P-1.25DSA(76)
Copy  
Description CONN HEADER VERT 4POS 1.25MM
Copy  
Detailed Description

Connector Header Through Hole 4 position 0.049" (1.25mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF13
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post 0.091" (2.30mm)
Overall Contact Length -
Insulation Height 0.169" (4.30mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) 1A
Voltage Rating 150V
Mated Stacking Heights -
Contact Finish Thickness - Post 8.00µin (0.203µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

DF13-4S-1.25C

CONN SOCKET HOUSING 4POS 1.25MM

Hirose Electric Co Ltd

¥20.00000 Details

DF13-2P-1.25DSA(76)

CONN HEADER VERT 2POS 1.25MM

Hirose Electric Co Ltd

¥54.00000 Details

DF13-6P-1.25DSA(76)

CONN HEADER VERT 6POS 1.25MM

Hirose Electric Co Ltd

¥101.00000 Details

LMZM23601SILT

DC DC CONVERTER 1.2-15V

Texas Instruments

¥813.00000 Details

DF13-5P-1.25DSA(76)

CONN HEADER VERT 5POS 1.25MM

Hirose Electric Co Ltd

¥77.00000 Details

PA-T22-38E

DUAL PIN FIN HEATSINK 2 CLIPS

Ohmite

¥863.00000 Details
Additional Resources
Standard Package 72
Other Names 536-0103-4-76
DF13-4P-1.25DSA(76)-ND
H126398