JPY | USD

DF13-14P-1.25V(75) Connector Header Surface Mount 14 position 0.049" (1.25mm)
Price & Procurement
1,235 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 101.00000 ¥101
10 88.40000 ¥884
100 76.29000 ¥7,629
500 62.41400 ¥31,207
1,000 55.48000 ¥55,480
5,000 48.54480 ¥242,724
10,000 46.11760 ¥461,176

Submit a request for quotation on quantities greater than those displayed.

DF13-14P-1.25V(75)

Datasheet
Digi-Key Part Number H126382-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number DF13-14P-1.25V(75)
Copy  
Description CONN HEADER SMD 14POS 1.25MM
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Connector Header Surface Mount 14 position 0.049" (1.25mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF13
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 14
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.189" (4.80mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) 1A
Voltage Rating 150V
Mated Stacking Heights -
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 21
Other Names 536-0213-2-75
DF13-14P-1.25V(75)-ND
H126382