JPY | USD

DF13-14P-1.25DSA(76) Connector Header Through Hole 14 position 0.049" (1.25mm)
Price & Procurement
1,423 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 141.00000 ¥141
10 123.80000 ¥1,238
100 106.78000 ¥10,678
500 87.36800 ¥43,684
1,000 77.66000 ¥77,660
5,000 67.95280 ¥339,764
10,000 64.55520 ¥645,552

Submit a request for quotation on quantities greater than those displayed.

DF13-14P-1.25DSA(76)

Datasheet
Digi-Key Part Number H126379-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number DF13-14P-1.25DSA(76)
Copy  
Description CONN HEADER VERT 14POS 1.25MM
Copy  
Detailed Description

Connector Header Through Hole 14 position 0.049" (1.25mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF13
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 14
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post 0.091" (2.30mm)
Overall Contact Length -
Insulation Height 0.169" (4.30mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) 1A
Voltage Rating 150V
Mated Stacking Heights -
Contact Finish Thickness - Post 8.00µin (0.203µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

DF13-3P-1.25DSA(76)

CONN HEADER VERT 3POS 1.25MM

Hirose Electric Co Ltd

¥72.00000 Details

DF13-6P-1.25DSA(76)

CONN HEADER VERT 6POS 1.25MM

Hirose Electric Co Ltd

¥101.00000 Details

TMS5703137DPGEQQ1

IC MCU 16/32BIT 3MB FLSH 144LQFP

Texas Instruments

¥4,448.00000 Details

SQD45P03-12_GE3

MOSFET P-CH 30V 50A TO252

Vishay Siliconix

¥200.00000 Details

DF13-5P-1.25DSA(76)

CONN HEADER VERT 5POS 1.25MM

Hirose Electric Co Ltd

¥77.00000 Details
Additional Resources
Standard Package 25
Other Names 536-0113-8-76
DF13-14P-1.25DSA(76)-ND
H126379