DF12NC(3.0)-60DS-0.5V(51) 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
589 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 217.00000 ¥217
10 196.20000 ¥1,962
25 184.20000 ¥4,605
50 176.20000 ¥8,810
100 168.20000 ¥16,820
250 152.18000 ¥38,045
500 140.16400 ¥70,082

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

DF12NC(3.0)-60DS-0.5V(51)

Datasheet
Digi-Key Part Number 26-DF12NC(3.0)-60DS-0.5V(51)DKR-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number DF12NC(3.0)-60DS-0.5V(51)
Copy  
Description CONN RCPT 60POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF12
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 60
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 3mm
Height Above Board 0.087" (2.20mm)
Base Part Number DF12N
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DF12NC(3.0)-60DP-0.5V(51)

CONN HDR 60POS SMD GOLD

Hirose Electric Co Ltd

¥304.00000 Details

DF12NC(3.0)-80DP-0.5V(51)

CONN HDR 80POS SMD GOLD

Hirose Electric Co Ltd

¥286.00000 Details
Additional Resources
Standard Package 1
Other Names 26-DF12NC(3.0)-60DS-0.5V(51)DKR