JPY | USD
Favorite

Price & Procurement
11,986 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 31.00000 ¥31
10 29.50000 ¥295
25 25.36000 ¥634
50 21.54000 ¥1,077
100 20.69000 ¥2,069
250 18.57200 ¥4,643

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 952-1579-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 11,986 - Immediate
  • Unit Price: ¥14.58125
  • Cut Tape (CT)  : 952-1579-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,986 - Immediate
  • Unit Price: ¥31.00000

S8131-46R

Datasheet
Digi-Key Part Number 952-1579-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S8131-46R
Copy  
Description CBL CLIP C-TYPE SILVER SOLDER
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Cable Clip, C-Type Silver Solder

Copy  
Documents & Media
Datasheets PCB Hardware Catalog
S8131-xxR Drawing
Product Training Modules EZ-BoardWare
Environmental Information RoHS Cert S8131-46R
Featured Product EZ-Cable Clips
HTML Datasheet PCB Hardware Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series EZ BoardWare
Packaging Digi-Reel® 
Part Status Active
Type Clip, C-Type
Type Attributes Elongated, Split
Opening Size -
Mounting Type Solder
Material Phosphor Bronze, Tin Plated
Color Silver
Length 0.394" (10.00mm)
Width 0.315" (8.00mm)
Height 0.140" (3.56mm)
Panel Hole Size -
Material Thickness 0.008" (0.20mm)
Material Flammability Rating -
Adhesive -
Features Corrosion Resistant
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

S8091-46R

CBL CLIP C-TYPE SILVER SOLDER

Harwin Inc.

¥30.00000 Details

S8121-46R

CBL CLIP C-TYPE SILVER SOLDER

Harwin Inc.

¥31.00000 Details

S8111-46R

CBL CLIP C-TYPE SILVER SOLDER

Harwin Inc.

¥31.00000 Details

BLM15HD102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

¥22.00000 Details

BAT54SFILM

DIODE ARRAY SCHOTTKY 40V SOT23-3

STMicroelectronics

¥43.00000 Details

SML-LX0404SIUPGUSB

LED RGB CLEAR SMD

Lumex Opto/Components Inc.

¥143.00000 Details
Additional Resources
Standard Package 1
Other Names 952-1579-6