Price & Procurement
32,824 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 69.00000 ¥69
10 59.90000 ¥599
25 54.76000 ¥1,369
50 51.54000 ¥2,577
100 49.40000 ¥4,940
250 45.10800 ¥11,277
500 42.95800 ¥21,479
1,000 35.44100 ¥35,441

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 952-3140-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 32,824 - Immediate
  • Unit Price: ¥34.36700
  • Digi-Reel®  : 952-3140-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,824 - Immediate
  • Unit Price: Digi-Reel®

S70-138305045R

Datasheet
Digi-Key Part Number 952-3140-1-ND
Copy  
Manufacturer

Harwin Inc.

Copy  
Manufacturer Part Number S70-138305045R
Copy  
Description CONTACT SMD GOLD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Contact Spring Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets S70-1x45R Drawing
Environmental Information RoHS Cert S70-138305045R
Harwin REACH 211
HTML Datasheet S70-1x45R Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Contact Type Contact Pad
Mounting Type Surface Mount
Maximum Working Height -
Recommended Working Height -
Minimum Working Height -
Pad Layout Dimension Rectangular - 0.150" L x 0.118" W x 0.020" H (3.80mm x 3.00mm x 0.50mm)
Operating Force - Initial -
Operating Force - Mid Compression -
Plunger Size -
Features -
Mating Cycles -
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness Flash
Current Rating (Amps) 6A
Material Flammability Rating -
Operating Temperature -40°C ~ 180°C
Base Part Number S70-13830
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

P70-6000045R

CONTACT SPRING LOADED T/H GOLD

Harwin Inc.

¥102.00000 Details

P70-2300045R

CONTACT SPRING LOADED T/H GOLD

Harwin Inc.

¥115.00000 Details

P70-2100045R

CONTACT SPRING LOADED T/H GOLD

Harwin Inc.

¥111.00000 Details

P70-2000045R

CONTACT SPRING LOADED T/H GOLD

Harwin Inc.

¥113.00000 Details

P70-2010045R

CONTACT SPRING LOADED SMD GOLD

Harwin Inc.

¥111.00000 Details

P70-6000045R

CONTACT SPRING LOADED T/H GOLD

Harwin Inc.

¥52.86222 Details
You May Also Be Interested In

S70-125161545R

CONTACT SMD GOLD

Harwin Inc.

¥60.00000 Details

S70-220102045R

CONTACT SMD GOLD

Harwin Inc.

¥55.00000 Details

S70-332002045R

CONTACT SMD GOLD

Harwin Inc.

¥70.00000 Details

1578-0-57-15-00-00-03-0

CONN SPRING TARGET 1POS SMD

Mill-Max Manufacturing Corp.

¥149.00000 Details

SPH-001T-P0.5L

CONN SOCKET 22-26AWG CRIMP TIN

JST Sales America Inc.

¥12.00000 Details

PT19-21B/L41/TR8

SENSOR PHOTO 940NM TOP VIEW 0603

Everlight Electronics Co Ltd

¥42.00000 Details
Additional Resources
Standard Package 1
Other Names 952-3140-1