Price & Procurement
1,923 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 104.00000 ¥104
10 87.50000 ¥875
25 84.00000 ¥2,100
50 82.22000 ¥4,111
100 78.63000 ¥7,863
250 71.48000 ¥17,870
500 64.33400 ¥32,167

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 952-3127-2-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 1,400 - Immediate
  • Unit Price: ¥57.18714
  • Cut Tape (CT)  : 952-3127-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,923 - Immediate
  • Unit Price: ¥104.00000

P70-1000045R

Datasheet
Digi-Key Part Number 952-3127-6-ND
Copy  
Manufacturer

Harwin Inc.

Copy  
Manufacturer Part Number P70-1000045R
Copy  
Description CONTACT SPRING LOADED SMD GOLD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Contact Spring Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets P70-10x0045R Drawing
Environmental Information RoHS Cert P70-1000045R
Harwin REACH 211
HTML Datasheet P70-10x0045R Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Contact Type Sleeve & Plunger (Pogo Pins)
Mounting Type Surface Mount
Maximum Working Height 0.118" (3.00mm)
Recommended Working Height 0.114" (2.90mm)
Minimum Working Height 0.106" (2.70mm)
Pad Layout Dimension Circular - 0.087" (2.20mm)
Operating Force - Initial -
Operating Force - Mid Compression 89.74gf
Plunger Size 0.035" (0.90mm) Dia
Features -
Mating Cycles 10000
Contact Material Brass
Contact Finish Gold
Contact Finish Thickness 16.0µin (0.41µm)
Current Rating (Amps) 2A
Material Flammability Rating -
Operating Temperature -40°C ~ 85°C
Base Part Number P70-10000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

P70-1010045R

CONTACT SPRING LOADED SMD GOLD

Harwin Inc.

¥107.00000 Details

P70-5000045R

CONTACT SPRING LOADED SMD GOLD

Harwin Inc.

¥97.00000 Details

90023-AS

CONTACT SPRING LOADED SMD GOLD

Preci-Dip

¥86.00000 Details

0861-0-15-20-82-14-11-0

CONTACT SPRING LOADED T/H GOLD

Mill-Max Manufacturing Corp.

¥246.00000 Details

0955-0-15-20-71-14-11-0

SOLDERCUP SPRING-LOADED PIN

Mill-Max Manufacturing Corp.

¥100.00000 Details

0973-0-15-20-77-14-11-0

CONTACT SPRING LOADED IN-LINE

Mill-Max Manufacturing Corp.

¥137.00000 Details
Additional Resources
Standard Package 1
Other Names 952-3127-6