Price & Procurement
656 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 168.00000 ¥168
10 141.80000 ¥1,418
100 127.34000 ¥12,734

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 952-3885-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 300 - Immediate
  • Unit Price: ¥115.76000
  • Digi-Reel®  : 952-3885-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 656 - Immediate
  • Unit Price: Digi-Reel®

M55-7022042R

Datasheet
Digi-Key Part Number 952-3885-1-ND
Copy  
Manufacturer

Harwin Inc.

Copy  
Manufacturer Part Number M55-7022042R
Copy  
Description CONN HEADER SMD 20POS 1.27MM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Surface Mount 20 position 0.050" (1.27mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series Archer Kontrol
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.388" (9.86mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 1.00µin (0.025µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Guide, Pick and Place, Solder Retention
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 1.2A
Voltage Rating -
Mated Stacking Heights 11.1mm, 13.9mm, 18.5mm
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Industrial
Base Part Number M55-702
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

M55-6022042R

CONN RCPT 20POS 0.05 GOLD SMD

Harwin Inc.

¥253.00000 Details

M55-6012042R

CONN RCPT 20POS 0.05 GOLD SMD

Harwin Inc.

¥233.00000 Details

M55-6002042R

CONN RCPT 20POS 0.05 GOLD SMD

Harwin Inc.

¥233.00000 Details

M55-6102042R

CONN RCPT 20P 0.05 GOLD SMD R/A

Harwin Inc.

¥289.00000 Details

M55-6022042R

CONN RCPT 20POS 0.05 GOLD SMD

Harwin Inc.

Digi-Reel® Details

M55-6022042R

CONN RCPT 20POS 0.05 GOLD SMD

Harwin Inc.

¥196.86500 Details
You May Also Be Interested In

M55-6022042R

CONN RCPT 20POS 0.05 GOLD SMD

Harwin Inc.

¥253.00000 Details

MH2029-601Y

FERRITE BEAD 600 OHM 0805 1LN

Bourns Inc.

¥12.00000 Details

M55-6012042R

CONN RCPT 20POS 0.05 GOLD SMD

Harwin Inc.

¥233.00000 Details

M55-7022642R

CONN HEADER SMD 26POS 1.27MM

Harwin Inc.

¥176.00000 Details

M80-5403442

CONN HEADER R/A 34POS 2MM

Harwin Inc.

¥2,307.00000 Details

760390015

TRANSFORMER 475UH SMD

Würth Elektronik

¥224.00000 Details
Additional Resources
Standard Package 1
Other Names 952-3885-1