JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 246.00000 ¥246.00
10 222.30000 ¥2,223.00
100 190.55000 ¥19,055.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 952-3854-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: ¥190.55000
  • Digi-Reel®  : 952-3854-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

M55-6022642R

Datasheet
Digi-Key Part Number 952-3854-1-ND
Copy  
Manufacturer

Harwin Inc.

Copy  
Manufacturer Part Number M55-6022642R
Copy  
Description CONN RCPT 26POS 0.05 GOLD SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series Archer Kontrol
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 26
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 1.00µin (0.025µm)
Insulation Color Black
Insulation Height 0.537" (13.64mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 15.4mm, 16.9mm, 18.5mm
Ingress Protection -
Features Board Guide, Pick and Place, Solder Retention
Current Rating (Amps) 1.2A
Voltage Rating 100VAC
Applications Automotive, General Purpose, Industrial
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Rectangular
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 100.0µin (2.54µm)
Base Part Number M55-602
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

M55-7022642R

CONN HEADER SMD 26POS 1.27MM

Harwin Inc.

¥169.00000 Details

M55-7102642R

CONN HEADER SMD R/A 26POS 1.27MM

Harwin Inc.

¥172.00000 Details

M55-7002642R

CONN HEADER SMD 26POS 1.27MM

Harwin Inc.

¥157.00000 Details

M55-7012642R

CONN HEADER SMD 26POS 1.27MM

Harwin Inc.

¥159.00000 Details

M55-7022642R

CONN HEADER SMD 26POS 1.27MM

Harwin Inc.

Digi-Reel® Details

M55-7022642R

CONN HEADER SMD 26POS 1.27MM

Harwin Inc.

¥116.37333 Details
You May Also Be Interested In

M55-7022642R

CONN HEADER SMD 26POS 1.27MM

Harwin Inc.

¥169.00000 Details

M55-7022042R

CONN HEADER SMD 20POS 1.27MM

Harwin Inc.

¥162.00000 Details

M55-7102642R

CONN HEADER SMD R/A 26POS 1.27MM

Harwin Inc.

¥172.00000 Details

M55-6102642R

CONN RCPT 26P 0.05 GOLD SMD R/A

Harwin Inc.

¥283.00000 Details
Additional Resources
Standard Package 1
Other Names 952-3854-1