JPY | USD
Favorite

Price & Procurement
1,279 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 277.00000 ¥277
10 266.20000 ¥2,662
100 221.84000 ¥22,184

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : 952-1392-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,025 - Immediate
  • Unit Price: ¥249.00000
  • Tape & Reel (TR)  : 952-3495-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: ¥171.92533
  • Digi-Reel®  : 952-3495-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,279 - Immediate
  • Unit Price: Digi-Reel®

M50-3601042R

Datasheet
Digi-Key Part Number 952-3495-1-ND
Copy  
Manufacturer

Harwin Inc.

Copy  
Manufacturer Part Number M50-3601042R
Copy  
Description CONN HEADER SMD 20POS 1.27MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 20 position 0.050" (1.27mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series Archer M50
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.118" (3.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.039" (1.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Pick and Place
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 1A
Voltage Rating -
Mated Stacking Heights 3.9mm, 5.3mm, 6.08mm, 6.18mm, 7mm
Contact Finish Thickness - Post 98.4µin (2.50µm)
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Mating Products View More

M50-3101045

CONN RCPT 20POS 0.05 GOLD SMD

Harwin Inc.

¥358.00000 Details

M50-3121045

CONN RCPT 20POS 0.05 GOLD SMD

Harwin Inc.

¥358.00000 Details

M50-9101042

CBL ASSY 1.27MM 20POS F-F 150MM

Harwin Inc.

¥1,106.00000 Details

M50-3301042

CONN RCPT 20POS IDC 30AWG GOLD

Harwin Inc.

¥332.00000 Details

M50-3001045

CONN RCPT 20POS 0.05 GOLD PCB

Harwin Inc.

¥278.00000 Details

M50-3151042

CONN RCPT 20POS 0.05 GOLD SMD

Harwin Inc.

¥558.00000 Details
You May Also Be Interested In

SN74LVC2G66DCTR

IC SWITCH DUAL 1X1 SM8

Texas Instruments

¥66.00000 Details

M50-3601042

CONN HEADER SMD 20POS 1.27MM

Harwin Inc.

¥249.00000 Details

M50-3121045

CONN RCPT 20POS 0.05 GOLD SMD

Harwin Inc.

¥358.00000 Details

KC2016K80.0000C1GE00

XTAL OSC XO 80.0000MHZ CMOS SMD

Kyocera International Inc. Electronic Components

¥144.00000 Details
Additional Resources
Standard Package 1
Other Names 952-3495-1