Price & Procurement
932 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 92.00000 ¥92
10 77.30000 ¥773
100 69.38000 ¥6,938
500 56.76800 ¥28,384
1,000 50.45900 ¥50,459

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Box  : 952-3582-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,205 - Immediate
  • Unit Price: ¥80.00000
  • Tape & Reel (TR)  : 952-3919-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥47.30550
  • Cut Tape (CT)  : 952-3919-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 932 - Immediate
  • Unit Price: ¥92.00000

M50-3130245R

Datasheet
Digi-Key Part Number 952-3919-6-ND
Copy  
Manufacturer

Harwin Inc.

Copy  
Manufacturer Part Number M50-3130245R
Copy  
Description CONN RCPT 2POS 0.05 GOLD SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Receptacle, Bottom or Top Entry Connector 0.050" (1.27mm) Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series Archer M50
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 2
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 12.0µin (0.30µm)
Insulation Color Black
Insulation Height 0.079" (2.00mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights 3.1mm, 3.6mm, 3.8mm
Ingress Protection -
Features Pick and Place
Current Rating (Amps) 1A
Voltage Rating 500VAC
Applications General Purpose, Medical, Telecommunications
Insulation Material Polyamide (PA6T), Nylon 6T
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
Base Part Number M50-313
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

M50-3630242R

CONN HEADER SMD 2POS 1.27MM

Harwin Inc.

¥77.00000 Details

M50-3630242R

CONN HEADER SMD 2POS 1.27MM

Harwin Inc.

Digi-Reel® Details

M50-3630242R

CONN HEADER SMD 2POS 1.27MM

Harwin Inc.

¥42.96500 Details

M50-3530242

CONN HEADER VERT 2POS 1.27MM

Harwin Inc.

¥15.00000 Details

M50-3930242

CONN HEADER R/A 2POS 1.27MM

Harwin Inc.

¥21.00000 Details

M50-3630242

CONN HEADER SMD 2POS 1.27MM

Harwin Inc.

¥27.00000 Details
You May Also Be Interested In

M50-3530242

CONN HEADER VERT 2POS 1.27MM

Harwin Inc.

¥15.00000 Details

M50-3140245R

CONN RCPT 2POS 0.05 GOLD SMD

Harwin Inc.

¥91.00000 Details

M50-3130245

CONN RCPT 2POS 0.05 GOLD SMD

Harwin Inc.

¥80.00000 Details
Additional Resources
Standard Package 1
Other Names 952-3919-6