Price & Procurement
1,842 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 154.00000 ¥154
10 130.30000 ¥1,303
100 117.00000 ¥11,700
500 95.72400 ¥47,862

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 952-3200-2-ND
  • Minimum Quantity: 1,300
  • Quantity Available: 1,300 - Immediate
  • Unit Price: ¥85.08846
  • Digi-Reel®  : 952-3200-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,842 - Immediate
  • Unit Price: Digi-Reel®

M20-7910842R

Datasheet
Digi-Key Part Number 952-3200-1-ND
Copy  
Manufacturer

Harwin Inc.

Copy  
Manufacturer Part Number M20-7910842R
Copy  
Description CONN RCPT 8POS 0.1 GOLD SMD R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold

Copy  
Customer Reference
Documents & Media
Datasheets M20 Series Spec Sheet
M20-791xx42R Drawing
Environmental Information RoHS Cert M20-7910842R
Harwin REACH 211
HTML Datasheet M20-791xx42R Drawing
EDA / CAD Models M20-7910842R by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series M20
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board
Number of Positions 8
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 0.59µin (0.015µm)
Insulation Color Black
Insulation Height 0.098" (2.50mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 3A
Voltage Rating -
Applications General Purpose
Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 80.0µin (2.03µm)
Base Part Number M20-791
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

M20-8770846

CONN HEADER SMD 8POS 2.54MM

Harwin Inc.

¥62.00000 Details

M20-8770842

CONN HEADER SMD 8POS 2.54MM

Harwin Inc.

¥79.00000 Details

M20-9960845

CONN HEADER R/A 8POS 2.54MM

Harwin Inc.

¥52.00000 Details

M20-9750846

CONN HEADER R/A 8POS 2.54MM

Harwin Inc.

¥44.00000 Details

M20-9770842

CONN HEADER VERT 8POS 2.54MM

Harwin Inc.

¥64.00000 Details

M20-9770846

CONN HEADER VERT 8POS 2.54MM

Harwin Inc.

¥16.77267 Details
You May Also Be Interested In

M20-7920242R

CONN RCPT 4POS 0.1 GOLD SMD R/A

Harwin Inc.

¥106.00000 Details

M20-7820842

CONN RCPT 8POS 0.1 GOLD PCB

Harwin Inc.

¥145.00000 Details

SMH-108-02-L-S

CONN RCPT 8POS 0.1 GOLD SMD R/A

Samtec Inc.

¥327.00000 Details

310-43-108-40-023000

CONN RCPT 8POS 0.1 GOLD SMD R/A

Mill-Max Manufacturing Corp.

¥750.00000 Details
Additional Resources
Standard Package 1
Other Names 952-3200-1