JPY | USD

G125-MH25005L2R Connector Header Through Hole, Right Angle 50 position 0.049" (1.25mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,000 1,777.85600 ¥1,777,856

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Strip  : G125-MH25005L2P-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1,920.05900

G125-MH25005L2R

Datasheet
Digi-Key Part Number G125-MH25005L2R-ND
Copy  
Manufacturer

Harwin Inc.

Copy  
Manufacturer Part Number G125-MH25005L2R
Copy  
Description CONN HDR R/A 50POS
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 50 position 0.049" (1.25mm)

Copy  
Customer Reference
Documents & Media
Datasheets G125 Spec Sheet
G125-MHzzz05L2R Drawing
HTML Datasheet G125 Spec Sheet
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series Gecko
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 50
Number of Rows 2
Row Spacing - Mating 0.049" (1.25mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Lock
Contact Length - Mating -
Contact Length - Post 0.189" (4.80mm)
Overall Contact Length -
Insulation Height 0.218" (5.55mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Features -
Operating Temperature -65°C ~ 150°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Green
Current Rating (Amps) 2A
Voltage Rating 450VAC/DC
Mated Stacking Heights -
Contact Finish Thickness - Post 8.00µin (0.203µm)
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250