JPY | USD
Favorite

Price & Procurement
137,222 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 286.00000 ¥286
10 277.00000 ¥2,770
25 251.92000 ¥6,298
100 218.84000 ¥21,884
250 198.32800 ¥49,582
500 184.64800 ¥92,324
1,000 170.97100 ¥170,971

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : GH7645TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 132,000 - Immediate
  • Unit Price: ¥140.92150
  • Cut Tape (CT)  : GH7645CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 137,222 - Immediate
  • Unit Price: ¥286.00000
  • Tube  : GH1372-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,924 - Immediate
  • Unit Price: ¥284.00000

97C08SRT

Datasheet
Digi-Key Part Number GH7645DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 97C08SRT
Copy  
Description SWITCH SLIDE DIP SPST 25MA 24V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC

Copy  
Documents & Media
Environmental Information RoHS2 Certificate
Datasheets 97 Series Datasheet
HTML Datasheet 97 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Grayhill Inc.
Series 97
Packaging Digi-Reel® 
Part Status Active
Circuit SPST
Number of Positions 8
Current Rating (Amps) 25mA
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.063" (1.60mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.050" (1.27mm), Half
Washable Yes
Features Tape Seal
Operating Temperature -40°C ~ 85°C
Body Material Polyamide (PA), Nylon
Length 0.448" (11.39mm)
Mechanical Life 1,000 Cycles
Electrical Life -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0436500200

CONN HEADER R/A 2POS 3MM

Molex

¥111.00000 Details

SJ-3524-SMT-TR

CONN JACK STEREO 3.5MM SMD R/A

CUI Devices

¥120.00000 Details

97C08ST

SWITCH SLIDE DIP SPST 25MA 24V

Grayhill Inc.

¥284.00000 Details

218-8LPSTR

SWITCH SLIDE DIP SPST 25MA 24V

CTS Electrocomponents

¥191.00000 Details

1-1571983-1

SWITCH SLIDE DIP SPST 25MA 24V

TE Connectivity ALCOSWITCH Switches

¥260.00000 Details

APT1608SURCK

LED RED CLEAR CHIP SMD

Kingbright

¥45.00000 Details
Additional Resources
Standard Package 1
Other Names GH7645DKR