JPY | USD

97C06SRT Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Price & Procurement
120 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 266.00000 ¥266.00
10 257.80000 ¥2,578.00
25 234.52000 ¥5,863.00
100 203.75000 ¥20,375.00
250 184.64400 ¥46,161.00
500 171.91200 ¥85,956.00
1,000 159.17700 ¥159,177.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : GH7704-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,259 - Immediate
  • Unit Price: ¥295.00000
  • Tape & Reel (TR)  : GH7763TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥144.32050
  • Cut Tape (CT)  : GH7763CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 120 - Immediate
  • Unit Price: ¥266.00000

97C06SRT

Datasheet
Digi-Key Part Number GH7763DKR-ND
Copy  
Manufacturer

Grayhill Inc.

Copy  
Manufacturer Part Number 97C06SRT
Copy  
Description SWITCH SLIDE DIP SPST 25MA 24V
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC

Copy  
Customer Reference
Documents & Media
Datasheets 97 Series Datasheet
Environmental Information RoHS2 Certificate
HTML Datasheet 97 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Grayhill Inc.
Series 97
Packaging Digi-Reel® 
Part Status Active
Circuit SPST
Number of Positions 6
Current Rating (Amps) 25mA
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.063" (1.60mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.050" (1.27mm), Half
Washable Yes
Features Tape Seal
Operating Temperature -40°C ~ 85°C
Body Material Polyamide (PA), Nylon
Length 0.348" (8.85mm)
Mechanical Life 1,000 Cycles
Electrical Life -
Base Part Number 97C06
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

218-6LPST

SWITCH SLIDE DIP SPST 25MA 24V

CTS Electrocomponents

¥155.00000 Details

CHS-06TA

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

¥262.00000 Details

97C06ST

SWITCH SLIDE DIP SPST 25MA 24V

Grayhill Inc.

¥295.00000 Details

TDA06H0SB1R

SWITCH SLIDE DIP SPST 25MA 24V

C&K

¥357.00000 Details

219-6MST

SWITCH SLIDE DIP SPST 100MA 20V

CTS Electrocomponents

¥106.00000 Details
Additional Resources
Standard Package 1
Other Names GH7763DKR