97C06RT Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
4,000 173.21550 ¥692,862

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 97C06T-ND
  • Minimum Quantity: 108  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥422.01852

97C06RT

Datasheet
Digi-Key Part Number 97C06RT-ND
Copy  
Manufacturer

Grayhill Inc.

Copy  
Manufacturer Part Number 97C06RT
Copy  
Description SWITCH SLIDE DIP SPST 25MA 24V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC

Copy  
Customer Reference
Documents & Media
Datasheets 97 Series Datasheet
Environmental Information RoHS2 Certificate
HTML Datasheet 97 Series Datasheet
EDA / CAD Models 97C06RT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Grayhill Inc.
Series 97
Packaging Tape & Reel (TR) 
Part Status Active
Circuit SPST
Number of Positions 6
Current Rating (Amps) 25mA
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.063" (1.60mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.050" (1.27mm), Half
Washable No
Features -
Operating Temperature -40°C ~ 85°C
Body Material Polyamide (PA), Nylon
Length 0.348" (8.85mm)
Mechanical Life 1,000 Cycles
Electrical Life -
Base Part Number 97C06
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000