JPY | USD

Photo Not Available
56SP30-01-2-06S Rotary Switch 6 Position DP6T 200mA (AC/DC) 115VAC Panel Mount, Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
25 1,755.56000 ¥43,889

Submit a request for quotation on quantities greater than those displayed.

56SP30-01-2-06S

Datasheet
Digi-Key Part Number 56SP30-01-2-06S-ND
Copy  
Manufacturer

Grayhill Inc.

Copy  
Manufacturer Part Number 56SP30-01-2-06S
Copy  
Description SWITCH ROTARY 6POS 200MA 115V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Rotary Switch 6 Position DP6T 200mA (AC/DC) 115VAC Panel Mount, Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 56 Series Datasheet
Mfg CAD Models 56SP30-01-2-yyy.stp
PCN Design/Specification 55/56 Series Material 13/May/2016
PCN Other Multiple Devices Plating Material 30/Jan/2015
HTML Datasheet 56 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Grayhill Inc.
Series 56
Packaging Bulk 
Part Status Active
Number of Positions 6
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 2
Circuit per Deck DP6T
Contact Timing Shorting (MBB)
Current Rating (Amps) 200mA (AC/DC)
Voltage Rating - AC 115V
Voltage Rating - DC 30V
Actuator Type Flatted (3.17mm Dia)
Actuator Length 9.53mm
Angle of Throw 30°
Contact Material Brass
Contact Finish Silver
Mounting Type Panel Mount, Through Hole
Termination Style PC Pin
Features Shaft and Panel Sealed
Depth Behind Panel 9.58mm
Panel Cutout Dimensions -
Base Part Number 56SP30
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 56SP3001206S