Photo Not Available
56S30S-01-2-04N Rotary Switch 4 Position DP4T 200mA (AC/DC) 115VAC Panel Mount, Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
25 1,611.32000 ¥40,283

Submit a request for quotation on quantities greater than those displayed.

56S30S-01-2-04N

Datasheet
Digi-Key Part Number 56S30S-01-2-04N-ND
Copy  
Manufacturer

Grayhill Inc.

Copy  
Manufacturer Part Number 56S30S-01-2-04N
Copy  
Description SWITCH ROTARY 30 DEG STAINLESS S
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Rotary Switch 4 Position DP4T 200mA (AC/DC) 115VAC Panel Mount, Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 56 Series Datasheet
HTML Datasheet 56 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Grayhill Inc.
Series 56
Packaging Bulk 
Part Status Active
Number of Positions 4
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 2
Circuit per Deck DP4T
Contact Timing Non-Shorting (BBM)
Current Rating (Amps) 200mA (AC/DC)
Voltage Rating - AC 115V
Voltage Rating - DC 30V
Actuator Type Flatted (3.17mm Dia)
Actuator Length 9.53mm
Angle of Throw 30°
Contact Material Brass
Contact Finish Silver
Mounting Type Panel Mount, Through Hole
Termination Style PC Pin
Features Shaft and Panel Sealed
Depth Behind Panel 9.58mm
Panel Cutout Dimensions -
Base Part Number 56S30
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1