Photo Not Available
56S30-01-2-03N Rotary Switch 3 Position DP3T 200mA (AC/DC) 115VAC Panel Mount
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
25 1,656.32000 ¥41,408

Submit a request for quotation on quantities greater than those displayed.

56S30-01-2-03N

Datasheet
Digi-Key Part Number 56S30-01-2-03N-ND
Copy  
Manufacturer

Grayhill Inc.

Copy  
Manufacturer Part Number 56S30-01-2-03N
Copy  
Description SWITCH ROTARY 3POS 200MA 115V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Rotary Switch 3 Position DP3T 200mA (AC/DC) 115VAC Panel Mount

Copy  
Customer Reference
Documents & Media
Datasheets 56 Series Datasheet
PCN Design/Specification 55/56 Series Material 13/May/2016
PCN Other Multiple Devices Plating Material 30/Jan/2015
HTML Datasheet 56 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Grayhill Inc.
Series 56
Packaging Bulk 
Part Status Active
Number of Positions 3
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 2
Circuit per Deck DP3T
Contact Timing Non-Shorting (BBM)
Current Rating (Amps) 200mA (AC/DC)
Voltage Rating - AC 115V
Voltage Rating - DC 30V
Actuator Type Flatted (3.17mm Dia)
Actuator Length 9.53mm
Angle of Throw 30°
Contact Material Brass
Contact Finish Silver
Mounting Type Panel Mount
Termination Style Solder Lug
Features Shaft and Panel Sealed
Depth Behind Panel 12.19mm
Panel Cutout Dimensions -
Base Part Number 56S30
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 56S3001203N