JPY | USD

Photo Not Available
55SD36-01-1-AJN Rotary Switch 2 ~ 10 Position SP10T 200mA (AC/DC) 115VAC Panel Mount
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
25 1,753.92000 ¥43,848

Submit a request for quotation on quantities greater than those displayed.

55SD36-01-1-AJN

Datasheet
Digi-Key Part Number 55SD36-01-1-AJN-ND
Copy  
Manufacturer

Grayhill Inc.

Copy  
Manufacturer Part Number 55SD36-01-1-AJN
Copy  
Description SWITCH ROTARY 2-10POS 200MA 115V
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Rotary Switch 2 ~ 10 Position SP10T 200mA (AC/DC) 115VAC Panel Mount

Copy  
Customer Reference
Documents & Media
Datasheets 55, 56 Series
PCN Design/Specification 55/56 Series Material 13/May/2016
PCN Other Multiple Devices Plating Material 30/Jan/2015
HTML Datasheet 55, 56 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Grayhill Inc.
Series 55
Packaging Bulk 
Part Status Active
Number of Positions 2 ~ 10
Index Stops Adjustable
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP10T
Contact Timing Non-Shorting (BBM)
Current Rating (Amps) 200mA (AC/DC)
Voltage Rating - AC 115V
Voltage Rating - DC 30V
Actuator Type Flatted (3.17mm Dia)
Actuator Length 9.53mm
Angle of Throw 36°
Contact Material Brass
Contact Finish Silver
Mounting Type Panel Mount
Termination Style Solder Lug
Features Shaft and Panel Sealed
Depth Behind Panel 16.13mm
Panel Cutout Dimensions -
Base Part Number 55SD36
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1