Photo Not Available
51ST30-01-1-07N Rotary Switch 7 Position SP7T 150mA (AC), 200mA (DC) 115VAC Panel Mount
In Stock: 72
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 2,351.00000 ¥2,351
5 2,019.40000 ¥10,097
10 1,892.80000 ¥18,928
25 1,734.64000 ¥43,366
50 1,623.92000 ¥81,196

Submit a request for quotation on quantities greater than those displayed.

51ST30-01-1-07N

Datasheet
Digi-Key Part Number 51ST30-01-1-07N-ND
Copy  
Manufacturer

Grayhill Inc.

Copy  
Manufacturer Part Number 51ST30-01-1-07N
Copy  
Description SWITCH ROTARY 7POS 150MA 115V
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Rotary Switch 7 Position SP7T 150mA (AC), 200mA (DC) 115VAC Panel Mount

Copy  
Customer Reference
Documents & Media
Datasheets 50, 51 Series Datasheet
HTML Datasheet 50, 51 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Grayhill Inc.
Series 51
Packaging Bulk 
Part Status Active
Number of Positions 7
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP7T
Contact Timing Non-Shorting (BBM)
Current Rating (Amps) 150mA (AC), 200mA (DC)
Voltage Rating - AC 115V
Voltage Rating - DC 28V
Actuator Type Flatted (3.17mm Dia)
Actuator Length 9.53mm
Angle of Throw 30°
Contact Material -
Contact Finish Gold
Mounting Type Panel Mount
Termination Style Solder Lug
Features Process Sealed
Depth Behind Panel 18.77mm
Panel Cutout Dimensions Circular - 6.45mm Dia
Base Part Number 51ST30
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 51ST3001107N