Photo Not Available
51A30-01-1-10S Rotary Switch 10 Position SP10T 150mA (AC), 200mA (DC) 115VAC Panel Mount
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
25 1,613.00000 ¥40,325

Submit a request for quotation on quantities greater than those displayed.

51A30-01-1-10S

Datasheet
Digi-Key Part Number 51A30-01-1-10S-ND
Copy  
Manufacturer

Grayhill Inc.

Copy  
Manufacturer Part Number 51A30-01-1-10S
Copy  
Description SWITCH ROTARY 10POS 150MA 115V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Rotary Switch 10 Position SP10T 150mA (AC), 200mA (DC) 115VAC Panel Mount

Copy  
Customer Reference
Documents & Media
Datasheets 50, 51 Series Datasheet
Mfg CAD Models 51A30-01-1-yyy.stp
HTML Datasheet 50, 51 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Grayhill Inc.
Series 51
Packaging Bulk 
Part Status Active
Number of Positions 10
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP10T
Contact Timing Shorting (MBB)
Current Rating (Amps) 150mA (AC), 200mA (DC)
Voltage Rating - AC 115V
Voltage Rating - DC 28V
Actuator Type Flatted (3.17mm Dia)
Actuator Length 9.53mm
Angle of Throw 30°
Contact Material -
Contact Finish Gold
Mounting Type Panel Mount
Termination Style Solder Lug
Features -
Depth Behind Panel 18.77mm
Panel Cutout Dimensions Circular - 6.45mm Dia
Base Part Number 51A30
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 51A3001110S