Photo Not Available
51A30-01-1-04S Rotary Switch 4 Position SP4T 150mA (AC), 200mA (DC) 115VAC Panel Mount
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
25 1,613.00000 ¥40,325

Submit a request for quotation on quantities greater than those displayed.

51A30-01-1-04S

Datasheet
Digi-Key Part Number 51A30-01-1-04S-ND
Copy  
Manufacturer

Grayhill Inc.

Copy  
Manufacturer Part Number 51A30-01-1-04S
Copy  
Description SWITCH ROTARY 4POS 150MA 115V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Rotary Switch 4 Position SP4T 150mA (AC), 200mA (DC) 115VAC Panel Mount

Copy  
Customer Reference
Documents & Media
Datasheets 50, 51 Series Datasheet
Mfg CAD Models 51A30-01-1-yyy.stp
HTML Datasheet 50, 51 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Grayhill Inc.
Series 51
Packaging Bulk 
Part Status Active
Number of Positions 4
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP4T
Contact Timing Shorting (MBB)
Current Rating (Amps) 150mA (AC), 200mA (DC)
Voltage Rating - AC 115V
Voltage Rating - DC 28V
Actuator Type Flatted (3.17mm Dia)
Actuator Length 9.53mm
Angle of Throw 30°
Contact Material -
Contact Finish Gold
Mounting Type Panel Mount
Termination Style Solder Lug
Features -
Depth Behind Panel 18.77mm
Panel Cutout Dimensions Circular - 6.45mm Dia
Base Part Number 51A30
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 51A3001104S