Photo Not Available
50MPT45-01B05N Rotary Switch 5 Position SP5T 150mA (AC), 200mA (DC) 115VAC Panel Mount, Through Hole
In Stock: 46
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 2,960.00000 ¥2,960
5 2,536.40000 ¥12,682
10 2,376.60000 ¥23,766
25 2,181.96000 ¥54,549

Submit a request for quotation on quantities greater than those displayed.

50MPT45-01B05N

Datasheet
Digi-Key Part Number 50MPT45-01B05N-ND
Copy  
Manufacturer

Grayhill Inc.

Copy  
Manufacturer Part Number 50MPT45-01B05N
Copy  
Description SWITCH ROTARY MILITARY, PC MOUNT
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Rotary Switch 5 Position SP5T 150mA (AC), 200mA (DC) 115VAC Panel Mount, Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 50, 51 Series Datasheet
HTML Datasheet 50, 51 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Grayhill Inc.
Series 50
Packaging Bulk 
Part Status Active
Number of Positions 5
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP5T
Contact Timing Non-Shorting (BBM)
Current Rating (Amps) 150mA (AC), 200mA (DC)
Voltage Rating - AC 115V
Voltage Rating - DC 28V
Actuator Type Flatted (3.17mm Dia)
Actuator Length 9.53mm
Angle of Throw 45°
Contact Material -
Contact Finish Gold
Mounting Type Panel Mount, Through Hole
Termination Style PC Pin
Features Process Sealed
Depth Behind Panel 14.63mm
Panel Cutout Dimensions -
Base Part Number 50MPT45
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1