50CD36-01-1-AJN Rotary Switch 2 ~ 10 Position SP10T 150mA (AC), 200mA (DC) 115VAC Panel Mount
Price & Procurement
22 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 2,996.00000 ¥2,996
5 2,567.80000 ¥12,839
10 2,406.00000 ¥24,060
25 2,209.00000 ¥55,225
50 2,068.30000 ¥103,415
100 1,963.25000 ¥196,325

Submit a request for quotation on quantities greater than those displayed.

50CD36-01-1-AJN

Datasheet
Digi-Key Part Number GH7684-ND
Copy  
Manufacturer

Grayhill Inc.

Copy  
Manufacturer Part Number 50CD36-01-1-AJN
Copy  
Description SWITCH ROTARY 2-10POS 150MA 115V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Rotary Switch 2 ~ 10 Position SP10T 150mA (AC), 200mA (DC) 115VAC Panel Mount

Copy  
Customer Reference
Documents & Media
Datasheets 50, 51 Series Datasheet
Environmental Information RoHS2 Certificate
PCN Design/Specification 50/51 series color chg 07/OCT/2019
PCN Other Multiple Devices Plating Material 30/Jan/2015
HTML Datasheet 50, 51 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Grayhill Inc.
Series 50
Packaging Bulk 
Part Status Active
Number of Positions 2 ~ 10
Index Stops Adjustable
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP10T
Contact Timing Non-Shorting (BBM)
Current Rating (Amps) 150mA (AC), 200mA (DC)
Voltage Rating - AC 115V
Voltage Rating - DC 28V
Actuator Type Flatted (3.17mm Dia)
Actuator Length 9.53mm
Angle of Throw 36°
Contact Material -
Contact Finish Gold
Mounting Type Panel Mount
Termination Style Solder Lug
Features -
Depth Behind Panel 18.77mm
Panel Cutout Dimensions Circular - 6.45mm Dia
Base Part Number 50CD36
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 50CD36-01-1-AJN-ND
GH7684