JPY | USD

Photo Not Available
50A36-01-2-03N Rotary Switch 3 Position DP3T 150mA (AC), 200mA (DC) 115VAC Panel Mount
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
25 1,750.60000 ¥43,765

Submit a request for quotation on quantities greater than those displayed.

50A36-01-2-03N

Datasheet
Digi-Key Part Number 50A36-01-2-03N-ND
Copy  
Manufacturer

Grayhill Inc.

Copy  
Manufacturer Part Number 50A36-01-2-03N
Copy  
Description SWITCH ROTARY 3POS 150MA 115V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Rotary Switch 3 Position DP3T 150mA (AC), 200mA (DC) 115VAC Panel Mount

Copy  
Customer Reference
Documents & Media
Datasheets 50, 51 Series Datasheet
Mfg CAD Models 50a36-01-1-yyy.stp
PCN Other Multiple Devices Plating Material 30/Jan/2015
HTML Datasheet 50, 51 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Grayhill Inc.
Series 50
Packaging Bulk 
Part Status Active
Number of Positions 3
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 2
Circuit per Deck DP3T
Contact Timing Non-Shorting (BBM)
Current Rating (Amps) 150mA (AC), 200mA (DC)
Voltage Rating - AC 115V
Voltage Rating - DC 28V
Actuator Type Flatted (3.17mm Dia)
Actuator Length 9.53mm
Angle of Throw 36°
Contact Material -
Contact Finish Gold
Mounting Type Panel Mount
Termination Style Solder Lug
Features -
Depth Behind Panel 18.77mm
Panel Cutout Dimensions Circular - 6.45mm Dia
Base Part Number 50A36
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 50A3601203N