Price & Procurement
40 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 2,695.00000 ¥2,695
5 2,314.20000 ¥11,571
10 2,169.10000 ¥21,691
25 1,987.88000 ¥49,697
50 1,861.02000 ¥93,051
100 1,746.22000 ¥174,622
250 1,686.22000 ¥421,555

Submit a request for quotation on quantities greater than those displayed.

503265-1-03N

Datasheet
Digi-Key Part Number GH7682-ND
Copy  
Manufacturer

Grayhill Inc.

Copy  
Manufacturer Part Number 503265-1-03N
Copy  
Description SWITCH ROTARY SP3T
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Rotary Switch 3 Position SP3T 150mA (AC), 200mA (DC) 115VAC Panel Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Grayhill Inc.
Series 50
Packaging Bulk 
Part Status Active
Number of Positions 3
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP3T
Contact Timing Non-Shorting (BBM)
Current Rating (Amps) 150mA (AC), 200mA (DC)
Voltage Rating - AC 115V
Voltage Rating - DC 28V
Actuator Type -
Actuator Length 9.53mm
Angle of Throw 36°
Contact Material -
Contact Finish Gold
Mounting Type Panel Mount
Termination Style Solder Lug
Features -
Depth Behind Panel 18.77mm
Panel Cutout Dimensions -
Base Part Number 503265
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

C5P0403N-A

SWITCH ROTARY 2-3POS 1A 125V

Electroswitch

¥1,466.00000 Details

MRX108-A

SWITCH ROTARY 2-8POS 2A 125V

NKK Switches

¥2,276.00000 Details
Additional Resources
Standard Package 1
Other Names 503265-1-03N-ND
503265103N
GH7682