JPY | USD

14SP-L1-02-R Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount
Price & Procurement
200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 667.00000 ¥667.00
10 600.90000 ¥6,009.00
25 570.92000 ¥14,273.00
50 546.84000 ¥27,342.00
100 528.83000 ¥52,883.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : GH7599TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: ¥523.59000
  • Digi-Reel®  : GH7599DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: Digi-Reel®

14SP-L1-02-R

Datasheet
Digi-Key Part Number GH7599CT-ND
Copy  
Manufacturer

Grayhill Inc.

Copy  
Manufacturer Part Number 14SP-L1-02-R
Copy  
Description SWITCH PUSH SPST-NO .1A 30V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets Series 14 Key Switch Datasheet
Featured Product 14 Series Surface-Mount Key Switches
Mfg CAD Models 14SP-L1-xx-x.stp
HTML Datasheet Series 14 Key Switch Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Grayhill Inc.
Series 14
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Type Keyswitch, Illuminated
Circuit SPST-NO
Switch Function Off-Mom
Current Rating (Amps) 100mA (DC)
Voltage Rating - DC 30V
Actuator Type Round, Button
Color - Actuator/Cap Clear
Illumination Type, Color LED, Red
Illumination Voltage (Nominal) 2 VDC
Termination Style SMD (SMT) Tab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Board Guide
Panel Cutout Dimensions -
Operating Temperature -40°C ~ 85°C
Mechanical Life 200,000 Cycles
Electrical Life 200,000 Cycles
Base Part Number 14SP-L1
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names GH7599CT