JPY | USD

GD25Q64CSIGR FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O 120MHz 8-SOP
Price & Procurement
3,235 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 129.00000 ¥129
10 117.40000 ¥1,174
25 115.96000 ¥2,899
50 115.28000 ¥5,764
100 103.08000 ¥10,308
250 102.20400 ¥25,551
500 100.69600 ¥50,348
1,000 97.09300 ¥97,093

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1970-1026-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥94.36250
  • Digi-Reel®  : 1970-1026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,235 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : GD25Q64CSIG-ND
  • Minimum Quantity: 9,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥88.43589

GD25Q64CSIGR

Datasheet
Digi-Key Part Number 1970-1026-1-ND
Copy  
Manufacturer

GigaDevice Semiconductor (HK) Limited

Copy  
Manufacturer Part Number GD25Q64CSIGR
Copy  
Description IC FLASH 64MBIT SPI/QUAD 8SOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O 120MHz 8-SOP

Copy  
Customer Reference
Documents & Media
Datasheets GD25Q64C Datasheet
Product Selection Guide
Environmental Information Gigadevice Semi RoHS3 Cert
EDA / CAD Models GD25Q64CSIGR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer GigaDevice Semiconductor (HK) Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (8M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 120MHz
Write Cycle Time - Word, Page 50µs, 2.4ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOP
Base Part Number GD25Q64
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

GD25Q127CSIGR

IC FLASH 128MBIT SPI/QUAD 8SOP

GigaDevice Semiconductor (HK) Limited

¥211.00000 Details

GD25Q32CSIGR

IC FLASH 32MBIT SPI/QUAD 8SOP

GigaDevice Semiconductor (HK) Limited

¥91.00000 Details

TPS61160ADRVR

IC LED DRVR RGLTR DIM 700MA 6SON

Texas Instruments

¥154.00000 Details

5034800600

CONN FFC FPC 6POS 0.50MM R/A

Molex

¥86.00000 Details

TLV73333PDBVR

IC REG LINEAR 3.3V 300MA SOT23-5

Texas Instruments

¥40.00000 Details

CSTNE8M00GH5L000R0

CERAMIC RES 8.0000MHZ 33PF SMD

Murata Electronics

¥37.00000 Details
Additional Resources
Standard Package 1
Other Names 1970-1026-1