JPY | USD

Photo Not Available
GE08MPS06E Diode Silicon Carbide Schottky 21A (DC) Surface Mount TO-252-2
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 297.00000 ¥297
10 246.80000 ¥2,468
25 229.32000 ¥5,733
100 205.16000 ¥20,516
250 190.60000 ¥47,650
500 188.94200 ¥94,471

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1242-GE08MPS06ETR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥188.94200
  • Digi-Reel®  : 1242-GE08MPS06EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

GE08MPS06E

Datasheet
Digi-Key Part Number 1242-GE08MPS06ECT-ND
Copy  
Manufacturer

GeneSiC Semiconductor

Copy  
Manufacturer Part Number GE08MPS06E
Copy  
Description 650V 8A TO-252-2 SIC SCHOTTKY MP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Silicon Carbide Schottky 21A (DC) Surface Mount TO-252-2

Copy  
Customer Reference
Documents & Media
Datasheets GE08MPS06E
Product Attributes
Type Description Select All
Categories
Manufacturer GeneSiC Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Silicon Carbide Schottky
Current - Average Rectified (Io) 21A (DC)
Speed No Recovery Time > 500mA (Io)
Capacitance @ Vr, F 373pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-2
Operating Temperature - Junction -55°C ~ 175°C
Base Part Number GE08MPS06
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1242-GE08MPS06ECT