JPY | USD

Photo Not Available
GE06MPS06A Diode Silicon Carbide Schottky 12A (DC) Through Hole TO-220-2
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 283.00000 ¥283
10 238.30000 ¥2,383
25 222.48000 ¥5,562
100 200.54000 ¥20,054
250 187.16800 ¥46,792
500 178.46600 ¥89,233

Submit a request for quotation on quantities greater than those displayed.

GE06MPS06A

Datasheet
Digi-Key Part Number 1242-GE06MPS06A-ND
Copy  
Manufacturer

GeneSiC Semiconductor

Copy  
Manufacturer Part Number GE06MPS06A
Copy  
Description 650V 6A TO-220-2 SIC SCHOTTKY MP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Silicon Carbide Schottky 12A (DC) Through Hole TO-220-2

Copy  
Customer Reference
Documents & Media
Datasheets GE06MPS06A
Product Attributes
Type Description Select All
Categories
Manufacturer GeneSiC Semiconductor
Series -
Packaging Tube 
Part Status Active
Diode Type Silicon Carbide Schottky
Current - Average Rectified (Io) 12A (DC)
Speed No Recovery Time > 500mA (Io)
Capacitance @ Vr, F 279pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220-2
Operating Temperature - Junction -55°C ~ 175°C
Base Part Number GE06MPS06
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 1242-GE06MPS06A