Photo Not Available
FN-SX12-10 Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Hydrodynamic 37.0 CFM (1.04m³/min) 3 Position Rectangular Connector
Price & Procurement
10 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 804.00000 ¥804
10 778.00000 ¥7,780
25 755.48000 ¥18,887
50 710.50000 ¥35,525
100 638.55000 ¥63,855
250 629.55600 ¥157,389
500 589.08400 ¥294,542

Submit a request for quotation on quantities greater than those displayed.

FN-SX12-10

Datasheet
Digi-Key Part Number 3196-FN-SX12-10-ND
Copy  
Manufacturer

Gelid Solutions LLC

Copy  
Manufacturer Part Number FN-SX12-10
Copy  
Description FAN 120X120X25, 12V, 3 PIN
Copy  
Detailed Description

Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Hydrodynamic 37.0 CFM (1.04m³/min) 3 Position Rectangular Connector

Copy  
Customer Reference
Documents & Media
Datasheets Silent Series Low Speed
Product Attributes
Type Description Select All
Categories
Manufacturer Gelid Solutions LLC
Series Silent 12
Packaging Retail Package 
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 120mm L x 120mm H
Width 25.00mm
Air Flow 37.0 CFM (1.04m³/min)
Static Pressure 0.042 in H2O (10.4 Pa)
Bearing Type Hydrodynamic
Fan Type Tubeaxial
Features Fan Mounts Included, Speed Sensor (Tach)
Noise 20.2dB(A)
RPM 1000 RPM
Termination 3 Position Rectangular Connector
Ingress Protection -
Operating Temperature -
Approval Agency CE
Weight -
Current Rating (Amps) 0.080A
Voltage Range -
Material - Frame -
Material - Blade -
Lifetime @ Temp. 50000 Hrs @ 40°C
Base Part Number FN-SX12
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

FN-SX14-10

FAN 140X140X25, 12V, 3 PIN

Gelid Solutions LLC

¥982.00000 Details

3161/MEC0251V1-000U-G99

FAN AXIAL 120X25MM VAPO 12VDC

Sunon Fans

¥1,359.00000 Details

FN-TX12-15

FAN 120X120X25 TC, 12V, 3 PIN

Gelid Solutions LLC

¥1,319.00000 Details

FN-PX12-15

FAN 120X120X25 PWM, 12V, 4 PIN

Gelid Solutions LLC

¥1,231.00000 Details
Additional Resources
Standard Package 1
Other Names 3196-FN-SX12-10