JPY | USD

Photo Not Available
VDE 2133 3 3mm Hex Socket Nut Driver 8.86" (225.0mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,785.00000 ¥1,785

Submit a request for quotation on quantities greater than those displayed.

VDE 2133 3

Datasheet
Digi-Key Part Number 2128-VDE21333-ND
Copy  
Manufacturer

Gedore Tools, Inc.

Copy  
Manufacturer Part Number VDE 2133 3
Copy  
Description VDE SOCKET WRENCH WITH HANDLE 3
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3mm Hex Socket Nut Driver 8.86" (225.0mm)

Copy  
Customer Reference
Documents & Media
Datasheets VDE Insulated Safety Tools
Product Attributes
Type Description Select All
Categories
Manufacturer Gedore Tools, Inc.
Series -
Packaging Bulk 
Part Status Active
Tool Type Nut Driver
Tip Type Hex Socket
Size 3mm
Length - Blade 4.92" (125.0mm)
Length - Overall 8.86" (225.0mm)
Features Ergonomic
Weight -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1747045
2128-VDE21333