JPY | USD

Photo Not Available
895 24X27 Open End Wrench 24mm x 27mm 9.69" (246.0mm) Length
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,783.00000 ¥1,783

Submit a request for quotation on quantities greater than those displayed.

895 24X27

Datasheet
Digi-Key Part Number 2128-89524X27-ND
Copy  
Manufacturer

Gedore Tools, Inc.

Copy  
Manufacturer Part Number 895 24X27
Copy  
Description DOUBLE OPEN ENDED SPANNER
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Open End Wrench 24mm x 27mm 9.69" (246.0mm) Length

Copy  
Customer Reference
Documents & Media
Datasheets Spanners
Product Attributes
Type Description Select All
Categories
Manufacturer Gedore Tools, Inc.
Series -
Packaging Bulk 
Part Status Active
Tool Type Open End
End - Size 24mm x 27mm
Features Chrome Plated, Offset
Length 9.69" (246.0mm)
Weight -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 2128-89524X27
6587230