Price & Procurement
5,728 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 90.00000 ¥90
10 77.60000 ¥776
25 70.96000 ¥1,774
50 66.78000 ¥3,339
100 64.00000 ¥6,400
250 58.43600 ¥14,609

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2073-USB4130-GF-CTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 5,400 - Immediate
  • Unit Price: ¥55.65333
  • Cut Tape (CT)  : 2073-USB4130-GF-CCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,728 - Immediate
  • Unit Price: ¥90.00000

USB4130-GF-C

Datasheet
Digi-Key Part Number 2073-USB4130-GF-CDKR-ND
Copy  
Manufacturer

GCT

Copy  
Manufacturer Part Number USB4130-GF-C
Copy  
Description CONN RCPT TYPE C 24POS SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GCT
Series ionex®
Packaging Digi-Reel® 
Part Status Active
Connector Type USB-C (USB TYPE-C)
Number of Contacts 24 (6+18 Dummy)
Gender Receptacle
Specifications -
Mounting Type Surface Mount, Through Hole
Mounting Feature Vertical
Termination Solder
Features Power Only, No Data
Ingress Protection -
Operating Temperature -30°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 0.25A, 1.25A, 3A, 4.25A
Voltage - Rated 20VDC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

USB4120-03-C

CONN RCPT USB2.0 TYP C 24POS SMD

GCT

¥113.00000 Details

UJC-HP-3-SMT-TR

CONN RCPT TYPE C 24POS SMD RA

CUI Devices

¥117.00000 Details

USB-C31-S-VT-CS4-BK-PP-T/R

USB TYPE C , RECEPTACLE, VERTICA

Adam Tech

¥197.00000 Details

USB4125-GF-A

CONN RCP USB2.0 TYP C 24P SMD RA

GCT

¥82.00000 Details

USB4115-03-C

CONN USB3.1 TYPE-C VERT SOCKET

GCT

¥137.00000 Details

2171820001

CONN RCPT USB2.0 TYP C 24POS SMD

Molex

¥138.00000 Details
Additional Resources
Standard Package 1
Other Names 2073-USB4130-GF-CDKR