Price & Procurement
850 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 82.00000 ¥82
10 71.70000 ¥717
25 65.60000 ¥1,640
50 61.74000 ¥3,087
100 59.16000 ¥5,916
250 54.02000 ¥13,505
500 51.44800 ¥25,724

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 2073-USB4125-GF-ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 850 - Immediate
  • Unit Price: ¥82.00000

USB4125-GF-A

Datasheet
Digi-Key Part Number 2073-USB4125-GF-ADKR-ND
Copy  
Manufacturer

GCT

Copy  
Manufacturer Part Number USB4125-GF-A
Copy  
Description CONN RCP USB2.0 TYP C 24P SMD RA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GCT
Series ionex®
Packaging Digi-Reel® 
Part Status Active
Connector Type USB-C (USB TYPE-C)
Number of Contacts 24 (6+18 Dummy)
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal
Termination Solder
Features Power Only, No Data
Ingress Protection -
Operating Temperature -30°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 0.25A, 1.25A, 3A, 4.25A
Voltage - Rated 20VDC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
Base Part Number USB4125
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UJC-HP-3-SMT-TR

CONN RCPT TYPE C 24POS SMD RA

CUI Devices

¥117.00000 Details

USB4105-GF-A

CONN RCP USB2.0 TYP C 24P SMD RA

GCT

¥100.00000 Details

USB4130-GF-C

CONN RCPT TYPE C 24POS SMD

GCT

¥90.00000 Details

USB-C31-S-RA-CS2-SMT-BK-T/R

USB TYPE C , RECEPTACLE, R/A, SM

Adam Tech

¥197.00000 Details

PTS526 SM15 SMTR2 LFS

TACT 5.2 X 5.2, 1.5 MM H, 160GF,

C&K

¥13.00000 Details

USB4120-03-C

CONN RCPT USB2.0 TYP C 24POS SMD

GCT

¥113.00000 Details
Additional Resources
Standard Package 1
Other Names 2073-USB4125-GF-ADKR