JPY | USD

Price & Procurement
9,442 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 175.00000 ¥175
10 158.50000 ¥1,585
25 148.80000 ¥3,720
50 142.32000 ¥7,116
100 135.85000 ¥13,585
250 122.90400 ¥30,726

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SIM6050-8-0-30-00-A

Datasheet
Digi-Key Part Number 2073-SIM6050-8-0-30-00-ACT-ND
Copy  
Manufacturer

GCT

Copy  
Manufacturer Part Number SIM6050-8-0-30-00-A
Copy  
Description MINI SIM PUSH-PULL TYPE, DUAL SI
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

8 Position Card Connector Mini SIM Surface Mount, Right Angle Gold

Copy  
Customer Reference
Documents & Media
Datasheets SIM6050 Product Spec
SIM6050 Drawing
Environmental Information GCT RoHS3 Cert
Mfg CAD Models SIM6050-8-0-30-00-A
Product Attributes
Type Description Select All
Categories
Manufacturer GCT
Series SIM6050
Packaging Cut Tape (CT) 
Part Status Active
Card Type Mini SIM
Number of Positions 8
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board 0.118" (3.00mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 3.00µin (0.076µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

SIM4065-8-1-15-00-A

MINI SIM PUSH-PUSH, 8P, SMT, 1.6

GCT

¥245.00000 Details

SIM5051-6-0-18-00-A

MINI SIM HINGED, 6P, SMT, 1.8MM

GCT

¥117.00000 Details

FSA2567MPX

IC SWITCH 4PDT 16MLP

ON Semiconductor

¥85.00000 Details

1909763-1

CONN UMCC JACK STR 50OHM SMD

TE Connectivity AMP Connectors

¥54.00000 Details

SIM2070-6-1-30-00-A

MINI SIM PUSH-PULL, 6P, SMT, 3.0

GCT

¥191.00000 Details

BS-3

BATTERY HOLDER COIN 20MM PC PIN

MPD (Memory Protection Devices)

¥120.00000 Details
Additional Resources
Standard Package 1
Other Names 2073-SIM6050-8-0-30-00-ACT