JPY | USD

SIM2070-6-1-30-00-A 8 (6 + 2) Position Card Connector Mini SIM Surface Mount, Right Angle Gold
Price & Procurement
1,570 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 188.00000 ¥188
10 170.50000 ¥1,705
25 160.12000 ¥4,003
50 153.16000 ¥7,658
100 146.20000 ¥14,620
250 132.27200 ¥33,068

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SIM2070-6-1-30-00-A

Datasheet
Digi-Key Part Number 2073-SIM2070-6-1-30-00-ACT-ND
Copy  
Manufacturer

GCT

Copy  
Manufacturer Part Number SIM2070-6-1-30-00-A
Copy  
Description MINI SIM PUSH-PULL, 6P, SMT, 3.0
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8 (6 + 2) Position Card Connector Mini SIM Surface Mount, Right Angle Gold

Copy  
Customer Reference
Documents & Media
Datasheets SIM2070 Product Spec
SIM2070 Drawing
Environmental Information GCT RoHS3 Cert
Mfg CAD Models SIM2070-6-1-30-00-A
Product Attributes
Type Description Select All
Categories
Manufacturer GCT
Series SIM2070
Packaging Cut Tape (CT) 
Part Status Active
Card Type Mini SIM
Number of Positions 8 (6 + 2)
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.135" (3.43mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 5.00µin (0.127µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

SIM4065-8-1-15-00-A

MINI SIM PUSH-PUSH, 8P, SMT, 1.6

GCT

¥241.00000 Details

B39871B3715U410

FILTER SAW 869MHZ 6SMD

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

¥210.00000 Details

W3013

RF ANT 868MHZ CHIP SOLDER SMD

PulseLarsen Antennas

¥189.00000 Details

0734151001

CONN MMCX RCPT R/A 50 OHM PCB

Molex

¥591.00000 Details

1932768-1

SUPER LOW PROFILE 1.95SIM WITH F

TE Connectivity AMP Connectors

¥164.00000 Details

SIM5060-6-0-26-00-A

MINI SIM HINGED, 6P, SMT, 2.6MM

GCT

¥127.00000 Details
Additional Resources
Standard Package 1
Other Names 2073-SIM2070-6-1-30-00-ACT