MEM2061-01-188-00-A 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Price & Procurement
4,447 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 147.00000 ¥147
10 124.50000 ¥1,245
25 119.44000 ¥2,986
50 116.92000 ¥5,846
100 111.83000 ¥11,183
250 101.66400 ¥25,416
500 91.49600 ¥45,748

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MEM2061-01-188-00-A

Datasheet
Digi-Key Part Number 2073-MEM2061-01-188-00-ACT-ND
Copy  
Manufacturer

GCT

Copy  
Manufacturer Part Number MEM2061-01-188-00-A
Copy  
Description MICRO SD PUSH PUSH, CLOSED, SMT,
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GCT
Series MEM2061
Packaging Cut Tape (CT) 
Part Status Active
Card Type Secure Digital - microSD™
Number of Positions 10 (8 + 2)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.074" (1.88mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 3.00µin (0.076µm)
Base Part Number MEM2061
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

MEM2051-00-195-00-A

MICRO SD PUSH PUSH, OPEN, SMT, 1

GCT

¥147.00000 Details

BLM18EG101TN1D

FERRITE BEAD 100 OHM 0603 1LN

Murata Electronics

¥27.00000 Details

CD74HC4050M

IC BUFFER NON-INVERT 6V 16SOIC

Texas Instruments

¥78.00000 Details

B6B-XH-A(LF)(SN)

CONN HEADER VERT 6POS 2.5MM

JST Sales America Inc.

¥32.00000 Details

ADS1115IDGSR

IC ADC 16BIT SIGMA-DELTA 10VSSOP

Texas Instruments

¥728.00000 Details

SIM8060-6-1-14-00-A

CONN SIM NANO HINGED 6P W/SWITCH

GCT

¥177.00000 Details
Additional Resources
Standard Package 1
Other Names 2073-MEM2061-01-188-00-ACT