JPY | USD

LMT78_12-0.5R Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 15V - 36V Input
Price & Procurement
301 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 240.00000 ¥240
5 236.20000 ¥1,181
10 232.90000 ¥2,329
25 226.04000 ¥5,651
50 219.20000 ¥10,960
100 212.34000 ¥21,234
250 205.49200 ¥51,373
500 191.79200 ¥95,896

Submit a request for quotation on quantities greater than those displayed.

LMT78_12-0.5R

Datasheet
Digi-Key Part Number 3182-LMT78_12-0.5R-ND
Copy  
Manufacturer

GAPTEC Electronic GmbH & Co. KG

Copy  
Manufacturer Part Number LMT78_12-0.5R
Copy  
Supplier
Copy  
Description DC-DC POL
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 15V - 36V Input

Copy  
Customer Reference
Documents & Media
Datasheets LMT78_0.5R Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer GAPTEC Electronic GmbH & Co. KG
Series LMT78_0.5R
Packaging Tube 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 15V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 500mA
Power (Watts) 6W
Applications ITE (Commercial)
Features Adjustable Output, Remote On/Off
Operating Temperature -40°C ~ 85°C
Efficiency 91%
Mounting Type Surface Mount
Package / Case 10-SMD Module, 8 Leads
Size / Dimension 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
Supplier Device Package -
Control Features -
Approval Agency CE, cURus
Standard Number 62368-1
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 306
Other Names 3182-LMT78_12-0.5R