Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 701.00000 ¥701
10 639.70000 ¥6,397
25 627.52000 ¥15,688
50 622.96000 ¥31,148
100 558.99000 ¥55,899
250 556.89600 ¥139,224
500 521.93400 ¥260,967

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 865-1268-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥499.91067
  • Digi-Reel®  : 865-1268-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

MB85RC1MTPNF-G-JNERE1

Datasheet
Digi-Key Part Number 865-1268-1-ND
Copy  
Manufacturer

Fujitsu Semiconductor

Copy  
Manufacturer Part Number MB85RC1MTPNF-G-JNERE1
Copy  
Description IC FRAM 1MBIT I2C 3.4MHZ 8SOP
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

FRAM (Ferroelectric RAM) Memory IC 1Mb (128K x 8) I²C 3.4MHz 130ns 8-SOP

Copy  
Customer Reference
Documents & Media
Datasheets MB85RC1MT
FRAM Overview
PCN Obsolescence/ EOL Mult Dev Resin Chg 4/Jun/2021
PCN Design/Specification Mold resin 04/Jun/2021
PCN Assembly/Origin MB85Ry A/T Chg 28/Apr/2021
HTML Datasheet FRAM Overview
EDA / CAD Models MB85RC1MTPNF-G-JNERE1 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Fujitsu Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FRAM
Technology FRAM (Ferroelectric RAM)
Memory Size 1Mb (128K x 8)
Memory Interface I²C
Clock Frequency 3.4MHz
Write Cycle Time - Word, Page -
Access Time 130ns
Voltage - Supply 1.8V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
Base Part Number MB85RC1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MB85RS2MTYPNF-GS-AWE2

IC FRAM 2MBIT SPI 50MHZ 8SOP

Fujitsu Semiconductor

¥843.00000 Details

2199230-4

CONN EDGE DUAL FMALE 67POS 0.020

TE Connectivity AMP Connectors

¥152.00000 Details

CD74HC4052PWR

IC MUX/DEMUX DUAL 4X1 16TSSOP

Texas Instruments

¥72.00000 Details

JS202011SCQN

SWITCH SLIDE DPDT 300MA 6V

C&K

¥65.00000 Details

ABLS-LR-3.072MHZ-T

CRYSTAL 3.0720MHZ 18PF SMD

Abracon LLC

¥320.00000 Details

MAX6007AEUR+T

IC VREF SHUNT 0.2% SOT23-3

Maxim Integrated

¥403.00000 Details
Additional Resources
Standard Package 1
Other Names 865-1268-1