FT234XD-R USB Bridge, USB to UART USB 2.0 UART Interface 12-DFN (3x3)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 251.00000 ¥251
25 243.16000 ¥6,079
100 234.95000 ¥23,495
250 212.63200 ¥53,158
500 192.66000 ¥96,330
1,000 183.55500 ¥183,555

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 768-1178-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥183.55520
  • Cut Tape (CT)  : 768-1178-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥251.00000
  • Tray  : 768-1345-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥251.00000

FT234XD-R

Datasheet
Digi-Key Part Number 768-1178-6-ND
Copy  
Manufacturer

FTDI, Future Technology Devices International Ltd

Copy  
Manufacturer Part Number FT234XD-R
Copy  
Description IC USB SERIAL BASIC UART 12DFN
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

USB Bridge, USB to UART USB 2.0 UART Interface 12-DFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets FT234XD
Environmental Information RoHS3 Cert IC
Design Resources Available In the Digi-Key KiCad Library
Reference Design Library LC234X: USB to UART Bridge
HTML Datasheet FT234XD
EDA / CAD Models FT234XD-R by Ultra Librarian
FT234XD-R by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer FTDI, Future Technology Devices International Ltd
Series -
Packaging Digi-Reel® 
Part Status Active
Protocol USB
Function Bridge, USB to UART
Interface UART
Standards USB 2.0
Voltage - Supply 2.97V ~ 5.5V
Current - Supply 8mA
Operating Temperature -40°C ~ 85°C
Package / Case 12-VFDFN Exposed Pad
Supplier Device Package 12-DFN (3x3)
Base Part Number FT234XD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

LC234X

MOD USB UART DEV FT234XD

FTDI, Future Technology Devices International Ltd

¥953.00000 Details
You May Also Be Interested In

FT234XD-T

IC USB SERIAL UART 12DFN

FTDI, Future Technology Devices International Ltd

¥251.00000 Details

SM06B-GHS-TB(LF)(SN)

CONN HEADER SMD R/A 6POS 1.25MM

JST Sales America Inc.

¥62.00000 Details

629105150521

CONN RCPT USB2.0 MICRO B SMD R/A

Würth Elektronik

¥243.00000 Details

ZX62-B-5PA(33)

CONN RCPT USB2.0 MICRO B SMD R/A

Hirose Electric Co Ltd

¥99.00000 Details

APG1608CGKC/T

LED GREEN CLEAR CHIP SMD

Kingbright

¥42.00000 Details

65100516121

CONN RCPT USB2.0 MINI B SMD R/A

Würth Elektronik

¥155.00000 Details
Additional Resources
Standard Package 1
Other Names 768-1178-6